



1590K432 | |
|---|---|
DigiKey Part Number | HM436-ND |
Manufacturer | |
Manufacturer Product Number | 1590K432 |
Description | BOX ZINC UNPTD 7.4"L X 4.72"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Zinc Alloy Unpainted Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 2.209" (56.11mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1590K432 Models |
Category | Design Cover Included |
Mfr | Material |
Series | Color Unpainted |
Packaging Bulk | Thickness 0.070" (1.78mm) |
Part Status Active | Features Card Guides, Sealed |
Container Type Box | Ratings |
Size / Dimension 7.402" L x 4.724" W (188.01mm x 119.99mm) | Shipping Info Shipped from DigiKey |
Height 2.209" (56.11mm) | Base Product Number |
Area (L x W) 35.0in² (226cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $306.33000 | $306.33 |
| 5 | $258.12200 | $1,290.61 |
| 10 | $239.95300 | $2,399.53 |
| 25 | $217.99480 | $5,449.87 |
| 50 | $202.81280 | $10,140.64 |
| 100 | $196.68460 | $19,668.46 |


