
1589T6F1BKRF | |
|---|---|
DigiKey Part Number | 1589T6F1BKRF-ND |
Manufacturer | |
Manufacturer Product Number | 1589T6F1BKRF |
Description | POWER STRIP 19" 20A 6OUT 6'C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 1589T6F1BKRF Models |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Hammond Manufacturing | Connector - AC Input NEMA 5-20P |
Series | AC Outlets 6 |
Packaging Bag | Connector - AC Output NEMA 5-20R |
Part Status Active | Voltage - Input 120V |
Type PDU (Power Distribution Unit) | Housing Material Steel |
Mounting Type Rack, Horizontal | Cord Length 6' (1.83m) |
Current - Max 20A | Approval Agency CSA, UL |
Region Utilized North America | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $672.77000 | $672.77 |
| 5 | $624.14400 | $3,120.72 |
| 10 | $604.37900 | $6,043.79 |
| 25 | $579.28040 | $14,482.01 |
| 50 | $561.03520 | $28,051.76 |
| 100 | $543.40330 | $54,340.33 |


