
1589H6G1BKRF | |
---|---|
DigiKey Part Number | 1589H6G1BKRF-ND |
Manufacturer | |
Manufacturer Product Number | 1589H6G1BKRF |
Description | POWER STRIP 19" 20A 6OUT 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 1589H6G1BKRF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Rack, Horizontal | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-20P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-20R | |
Voltage - Input | 120V | |
Housing Material | Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $740.47000 | $740.47 |
5 | $691.07600 | $3,455.38 |
10 | $670.84200 | $6,708.42 |
25 | $644.99680 | $16,124.92 |
50 | $626.11440 | $31,305.72 |
100 | $607.78260 | $60,778.26 |