
1585H8A1BK | |
---|---|
DigiKey Part Number | HM1888-ND |
Manufacturer | |
Manufacturer Product Number | 1585H8A1BK |
Description | POWER STRIP 48" 15A 8OUT 6'CR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Bench, Rack, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1585H8A1BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | PDU (Power Distribution Unit) | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 8 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, UL | |
Features | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $899.60000 | $899.60 |
5 | $839.62400 | $4,198.12 |
10 | $815.04000 | $8,150.40 |
25 | $783.64480 | $19,591.12 |
50 | $760.70320 | $38,035.16 |
100 | $738.43330 | $73,843.33 |