
1584T6DH6 | |
---|---|
DigiKey Part Number | HM1881-ND |
Manufacturer | |
Manufacturer Product Number | 1584T6DH6 |
Description | POWER STRIP HOSPITAL GRADE 6O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1584T6DH6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Wall | |
Current - Max | 15A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-15P | |
AC Outlets | 6 | |
Connector - AC Output | NEMA 5-15R | |
Voltage - Input | 120V | |
Housing Material | Aluminum and Steel | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 6' (1.83m) | |
Approval Agency | CSA, TUVus | |
Features | - | |
Weight | 2.7 lbs (1.2 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $900.25000 | $900.25 |
5 | $840.22400 | $4,201.12 |
10 | $815.61800 | $8,156.18 |
25 | $784.20320 | $19,605.08 |
50 | $761.24260 | $38,062.13 |
100 | $738.95290 | $73,895.29 |