
1584T6A1RA | |
|---|---|
DigiKey Part Number | HM1877-ND |
Manufacturer | |
Manufacturer Product Number | 1584T6A1RA |
Description | POWER STRIP 17" 15A 6OUT 6'CORD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1584T6A1RA Models |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Hammond Manufacturing | Connector - AC Input NEMA 5-15P |
Series | AC Outlets 6 |
Packaging Bag | Connector - AC Output NEMA 5-15R |
Part Status Active | Voltage - Input 120V |
Type Outlet Strip, Power Strip | Housing Material Aluminum and Steel |
Mounting Type Bench, Wall | Cord Length 6' (1.83m) |
Current - Max 15A | Approval Agency CSA, UL |
Region Utilized North America | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $604.77000 | $604.77 |
| 5 | $561.05200 | $2,805.26 |
| 10 | $543.27700 | $5,432.77 |
| 25 | $520.70040 | $13,017.51 |
| 50 | $504.29520 | $25,214.76 |
| 100 | $488.44010 | $48,844.01 |


