Outlet Strip, Power Strip Bench, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1584H6C1

DigiKey Part Number
1584H6C1-ND
Manufacturer
Manufacturer Product Number
1584H6C1
Description
POWER STRIP 13" 15A 6OUT 6' CORD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip Bench, Wall
Datasheet
 Datasheet
EDA/CAD Models
1584H6C1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Overload Protection
Circuit Breaker(s)
Manufacturer
Hammond Manufacturing
Connector - AC Input
NEMA L5-15P
Series
AC Outlets
6
Packaging
Bag
Connector - AC Output
NEMA 5-15R
Part Status
Active
Voltage - Input
120V
Type
Outlet Strip, Power Strip
Housing Material
Aluminum and Steel
Mounting Type
Bench, Wall
Cord Length
6' (1.83m)
Current - Max
15A
Approval Agency
CSA, UL
Region Utilized
North America
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 8
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$598.03000$598.03
Manufacturers Standard Package