1584x6x1RA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1584H6B1RA

DigiKey Part Number
HM1868-ND
Manufacturer
Manufacturer Product Number
1584H6B1RA
Description
POWER STRIP 17" 15A 6OUT 15'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip Bench, Wall
Datasheet
 Datasheet
EDA/CAD Models
1584H6B1RA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Outlet Strip, Power Strip
Mounting Type
Bench, Wall
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
AC Outlets
6
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Aluminum and Steel
Media Lines Protected
-
Energy
-
Cord Length
15' (4.57m)
Approval Agency
CSA, UL
Features
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 26
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$579.62000$579.62
5$540.94200$2,704.71
10$525.11100$5,251.11
25$504.87840$12,621.96
50$490.09880$24,504.94
100$475.74700$47,574.70
Manufacturers Standard Package