
1583T8C1BK | |
|---|---|
DigiKey Part Number | 1583T8C1BK-ND |
Manufacturer | |
Manufacturer Product Number | 1583T8C1BK |
Description | POWER STRP 19"15A 8OUT 6'CRD BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Rack, Horizontal |
Datasheet | Datasheet |
EDA/CAD Models | 1583T8C1BK Models |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Hammond Manufacturing | Connector - AC Input NEMA L5-15P |
Series | AC Outlets 8 |
Packaging Bag | Connector - AC Output NEMA 5-15R |
Part Status Active | Voltage - Input 120V |
Type PDU (Power Distribution Unit) | Housing Material Steel |
Mounting Type Rack, Horizontal | Cord Length 6' (1.83m) |
Current - Max 15A | Approval Agency CSA, UL |
Region Utilized North America | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $745.94000 | $745.94 |

