Enclosure ABS White Cover Included 3.150" L x 3.150" W (80.00mm x 80.00mm) X 1.772" (45.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1556BWH

DigiKey Part Number
164-1556BWH-ND
Manufacturer
Manufacturer Product Number
1556BWH
Description
ENCLOSURE ABS 3.15"L X 3.15"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure ABS White Cover Included 3.150" L x 3.150" W (80.00mm x 80.00mm) X 1.772" (45.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1556BWH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
1.772" (45.00mm)
Mfr
Area (L x W)
9.92in² (64.0cm²)
Series
Design
Cover Included
Packaging
Bulk
Material
Part Status
Active
Color
White
Container Type
Enclosure
Ratings
Size / Dimension
3.150" L x 3.150" W (80.00mm x 80.00mm)
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 90
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$76.79000$76.79
5$64.53800$322.69
10$59.93500$599.35
25$54.37360$1,359.34
50$50.54080$2,527.04
100$46.99570$4,699.57
250$42.71068$10,677.67
500$40.72602$20,363.01
Manufacturers Standard Package