


1554NL2GYSL | |
|---|---|
DigiKey Part Number | 164-1554NL2GYSL-ND |
Manufacturer | |
Manufacturer Product Number | 1554NL2GYSL |
Description | 120X120X45MM P/S NEMA SMK LID |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Light Gray, Smoke Cover/Door Cover Included 4.720" L x 4.720" W (119.89mm x 119.89mm) X 1.791" (45.49mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.720" L x 4.720" W (119.89mm x 119.89mm) | |
Height | 1.791" (45.49mm) | |
Area (L x W) | 22.3in² (144cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Smoke Cover/Door | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $252.48000 | $252.48 |
| 5 | $212.65800 | $1,063.29 |
| 10 | $197.65300 | $1,976.53 |
| 25 | $179.53800 | $4,488.45 |
| 50 | $167.01480 | $8,350.74 |
| 100 | $157.85280 | $15,785.28 |

