
1555EFPL | |
|---|---|
DigiKey Part Number | 164-1555EFPL-ND |
Manufacturer | |
Manufacturer Product Number | 1555EFPL |
Description | GALVANIZED STEEL INNER PANEL FOR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Steel Panel, Inner 3.070" L x 3.070" W x 0.064" H (77.98mm x 77.98mm x 1.63mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 1555EFPL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1555EF, 1555E2F Series | |
Size / Dimension | 3.070" L x 3.070" W x 0.064" H (77.98mm x 77.98mm x 1.63mm) | |
Color | Unpainted | |
Material | Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $90.77000 | $90.77 |
| 5 | $76.28000 | $381.40 |
| 10 | $70.84500 | $708.45 |
| 25 | $64.28560 | $1,607.14 |
| 50 | $59.76040 | $2,988.02 |
| 100 | $55.57490 | $5,557.49 |
| 250 | $50.51488 | $12,628.72 |
| 500 | $49.25008 | $24,625.04 |










