1555BF22GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1555BF22GY

DigiKey Part Number
164-1555BF22GY-ND
Manufacturer
Manufacturer Product Number
1555BF22GY
Description
ENCLOSURE PC GRY 2.56"L X 2.56"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Enclosure ABS Gray Cover Included 2.560" L x 2.560" W (65.02mm x 65.02mm) X 1.670" (42.42mm)
Datasheet
 Datasheet
EDA/CAD Models
1555BF22GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Enclosure
Size / Dimension
2.560" L x 2.560" W (65.02mm x 65.02mm)
Height
1.670" (42.42mm)
Area (L x W)
6.54in² (42.2cm²)
Design
Cover Included
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Factory Stock: 114
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$125.29000$125.29
5$107.13200$535.66
10$100.13400$1,001.34
25$91.58280$2,289.57
50$85.59960$4,279.98
100$80.00680$8,000.68
250$78.30672$19,576.68
Manufacturers Standard Package