Enclosure Plastic, ABS Light Gray Cover Included 7.880" L x 4.750" W (200.15mm x 120.65mm) X 2.570" (65.28mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1555UF42GY

DigiKey Part Number
164-1555UF42GY-ND
Manufacturer
Manufacturer Product Number
1555UF42GY
Description
ABS FLANGED BASE NEMA ENCL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Enclosure Plastic, ABS Light Gray Cover Included 7.880" L x 4.750" W (200.15mm x 120.65mm) X 2.570" (65.28mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
7.880" L x 4.750" W (200.15mm x 120.65mm)
Height
2.570" (65.28mm)
Area (L x W)
37.5in² (242cm²)
Design
Cover Included
Material
Color
Light Gray
Thickness
0.140" (3.56mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 401
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$183.75000$183.75
5$154.68000$773.40
10$143.73600$1,437.36
25$130.52120$3,263.03
50$121.39200$6,069.60
100$112.93870$11,293.87
250$109.97080$27,492.70
Manufacturers Standard Package