
1551WHFLGY | |
---|---|
DigiKey Part Number | 164-1551WHFLGY-ND |
Manufacturer | |
Manufacturer Product Number | 1551WHFLGY |
Description | ENCLOSURE PC GRY 2.36"L X 1.38"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Enclosure Polycarbonate Gray Cover Included, Hand Held 2.360" L x 1.380" W (59.94mm x 35.05mm) X 0.870" (22.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551WHFLGY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 2.360" L x 1.380" W (59.94mm x 35.05mm) | |
Height | 0.870" (22.10mm) | |
Area (L x W) | 3.26in² (21.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.59000 | $49.59 |
5 | $45.94800 | $229.74 |
10 | $44.47100 | $444.71 |
25 | $42.58880 | $1,064.72 |