
1551UUBK | |
---|---|
DigiKey Part Number | 164-1551UUBK-ND |
Manufacturer | |
Manufacturer Product Number | 1551UUBK |
Description | BOX ABS BLACK 3.94"L X 1.57"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included, Hand Held 3.940" L x 1.570" W (100.08mm x 39.88mm) X 0.590" (14.99mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551UUBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.940" L x 1.570" W (100.08mm x 39.88mm) | |
Height | 0.590" (14.99mm) | |
Area (L x W) | 6.18in² (39.9cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.56000 | $35.56 |
5 | $30.41000 | $152.05 |
10 | $28.42500 | $284.25 |
25 | $26.00000 | $650.00 |
50 | $24.30080 | $1,215.04 |
100 | $22.71370 | $2,271.37 |
250 | $20.77296 | $5,193.24 |
500 | $19.41584 | $9,707.92 |
1,000 | $19.03650 | $19,036.50 |