



1551USB1TRD | |
---|---|
DigiKey Part Number | HM1468-ND |
Manufacturer | |
Manufacturer Product Number | 1551USB1TRD |
Description | BOX ABS TRN RED 1.38"L X 0.79"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Translucent - Red Hand Held, Split Sides 1.378" L x 0.787" W (35.00mm x 20.00mm) X 0.610" (15.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551USB1TRD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.378" L x 0.787" W (35.00mm x 20.00mm) | |
Height | 0.610" (15.50mm) | |
Area (L x W) | 1.08in² (7.0cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Translucent - Red | |
Thickness | 0.067" (1.70mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.28000 | $26.28 |
5 | $22.46600 | $112.33 |
10 | $20.99600 | $209.96 |
25 | $19.20080 | $480.02 |
50 | $17.94760 | $897.38 |
100 | $16.77510 | $1,677.51 |
250 | $15.34176 | $3,835.44 |
500 | $14.33952 | $7,169.76 |
1,000 | $13.54815 | $13,548.15 |