
1551SNAP4BK | |
|---|---|
DigiKey Part Number | 164-1551SNAP4BK-ND |
Manufacturer | |
Manufacturer Product Number | 1551SNAP4BK |
Description | BOX ABS BLACK 3.15"L X 3.15"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Cover Included, Hand Held 3.150" L x 3.150" W (80.01mm x 80.01mm) X 0.790" (20.07mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1551SNAP4BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 3.150" W (80.01mm x 80.01mm) | |
Height | 0.790" (20.07mm) | |
Area (L x W) | 9.92in² (64.0cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.76000 | $29.76 |
| 5 | $24.92800 | $124.64 |
| 10 | $23.11900 | $231.19 |
| 25 | $20.95480 | $523.87 |
| 50 | $19.46200 | $973.10 |
| 100 | $18.08320 | $1,808.32 |
| 250 | $16.42064 | $4,105.16 |
| 500 | $15.27192 | $7,635.96 |
| 1,000 | $14.20831 | $14,208.31 |









