Box ABS White Cover Included, Hand Held 2.360" L x 2.360" W (59.94mm x 59.94mm) X 0.790" (20.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551SNAP3WH

DigiKey Part Number
164-1551SNAP3WH-ND
Manufacturer
Manufacturer Product Number
1551SNAP3WH
Description
BOX ABS WHITE 2.36"L X 2.36"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS White Cover Included, Hand Held 2.360" L x 2.360" W (59.94mm x 59.94mm) X 0.790" (20.07mm)
Datasheet
 Datasheet
EDA/CAD Models
1551SNAP3WH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
2.360" L x 2.360" W (59.94mm x 59.94mm)
Height
0.790" (20.07mm)
Area (L x W)
5.56in² (35.9cm²)
Design
Cover Included, Hand Held
Material
Color
White
Thickness
0.100" (2.54mm)
Features
-
Ratings
Material Flammability Rating
UL94 HB
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 170
Factory Stock: 1,640
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$27.54000$27.54
5$23.07000$115.35
10$21.40900$214.09
25$19.39600$484.90
50$18.01500$900.75
100$16.73900$1,673.90
250$15.19860$3,799.65
500$14.13456$7,067.28
1,000$13.14955$13,149.55
Manufacturers Standard Package