
1550Z115FBK | |
---|---|
DigiKey Part Number | 164-1550Z115FBK-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z115FBK |
Description | Tools/Equip/Hardware |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Black Cover Included 5.840" L x 4.270" W (148.34mm x 108.46mm) X 2.970" (75.44mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 5.840" L x 4.270" W (148.34mm x 108.46mm) | |
Height | 2.970" (75.44mm) | |
Area (L x W) | 24.9in² (161cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $400.49000 | $400.49 |
5 | $371.21400 | $1,856.07 |
10 | $359.26900 | $3,592.69 |
25 | $344.07800 | $8,601.95 |