
1550WC | |
---|---|
DigiKey Part Number | HM1210-ND |
Manufacturer | |
Manufacturer Product Number | 1550WC |
Description | BOX ALUM 4.53"L X 3.54"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 4.528" L x 3.543" W (115.01mm x 89.99mm) X 2.169" (55.09mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550WC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.528" L x 3.543" W (115.01mm x 89.99mm) | |
Height | 2.169" (55.09mm) | |
Area (L x W) | 16.0in² (103cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.071" (1.80mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $117.22000 | $117.22 |
5 | $100.21600 | $501.08 |
10 | $93.66400 | $936.64 |
25 | $85.66560 | $2,141.64 |
50 | $80.06940 | $4,003.47 |
100 | $74.83880 | $7,483.88 |
250 | $72.64740 | $18,161.85 |
