
1539M10 | |
---|---|
DigiKey Part Number | HM3375-ND |
Manufacturer | |
Manufacturer Product Number | 1539M10 |
Description | FIXED IND 5UH 20A 5 MOHM TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 µH Unshielded Drum Core, Wirewound Inductor 20 A 5mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 5 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 1.220" Dia (30.99mm) | |
Height - Seated (Max) | 1.110" (28.19mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $173.53000 | $173.53 |
10 | $142.72600 | $1,427.26 |
25 | $132.06440 | $3,301.61 |
50 | $124.54360 | $6,227.18 |
100 | $117.46240 | $11,746.24 |
250 | $114.21900 | $28,554.75 |