
149G | |
|---|---|
DigiKey Part Number | 149G-ND |
Manufacturer | |
Manufacturer Product Number | 149G |
Description | AUDIO XFMR 600 / 600 150/150 TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 600, 150/150 Impedance Secondary Ohms Audio Transformer 200Hz ~ 15kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 600, 150/150 | |
DC Resistance (DCR) - Primary | 92Ohm | |
DC Resistance (DCR) - Secondary | 58Ohm | |
Transformer Type | Economical Open Type | |
Frequency Range | 200Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | 0.5dB | |
Return Loss | - | |
Power Level | 200mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.060" L x 0.820" W (26.92mm x 20.83mm) | |
Height - Seated (Max) | 0.820" (20.83mm) | |
Termination Style | PC Pin | |
Weight | 0.063 lb (28.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $247.63000 | $247.63 |
| 10 | $220.65700 | $2,206.57 |
| 25 | $210.73680 | $5,268.42 |
| 50 | $203.52000 | $10,176.00 |
| 100 | $196.54480 | $19,654.48 |
| 250 | $187.68696 | $46,921.74 |


