
1490G6 | |
|---|---|
DigiKey Part Number | 1490G6-ND |
Manufacturer | |
Manufacturer Product Number | 1490G6 |
Description | CONSOLE STEEL GRY 8.5"L X 7.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Gray Hinged Lid, Slanted Top 8.500" L x 7.250" W (215.90mm x 184.15mm) X 6.750" (171.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1490G6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 8.500" L x 7.250" W (215.90mm x 184.15mm) | |
Height | 6.750" (171.45mm) | |
Area (L x W) | 61.5in² (397cm²) | |
Design | Hinged Lid, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Pushbutton Holes - 6, Slope, 30°, 60° | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 7 lbs (3.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,524.92000 | $1,524.92 |





