
1489MP30 | |
---|---|
DigiKey Part Number | 1489MP30-ND |
Manufacturer | |
Manufacturer Product Number | 1489MP30 |
Description | BOX STEEL GRAY 17.25"L X 14"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 17.250" L x 14.000" W (438.15mm x 355.60mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1489MP30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 17.250" L x 14.000" W (438.15mm x 355.60mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 242in² (1561cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Pushbutton Holes - 30 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 28 lbs (12.7 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,999.56000 | $2,999.56 |