
1489MP12 | |
---|---|
DigiKey Part Number | 1489MP12-ND |
Manufacturer | |
Manufacturer Product Number | 1489MP12 |
Description | BOX STEEL GRAY 12.75"L X 9.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 12.750" L x 9.500" W (323.85mm x 241.30mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1489MP12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 12.750" L x 9.500" W (323.85mm x 241.30mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 121in² (781cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Pushbutton Holes - 12 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 15 lbs (6.8 kg) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,987.88000 | $1,987.88 |