1486 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1486C24

DigiKey Part Number
1486C24-ND
Manufacturer
Manufacturer Product Number
1486C24
Description
WIRE DUCT SOLID BASE FASTENER 2'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Duct Gray Solid (Raceway), Base Fastener 2.00' (609.60mm)
Datasheet
 Datasheet
EDA/CAD Models
1486C24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Wire Duct Type
Solid (Raceway), Base
Height
4.000" (101.60mm)
Length
2.00' (609.60mm)
Width
4.000" (101.60mm)
Mounting Type
Fastener
Features
Hinged
Material
Steel
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 28
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,686.29000$1,686.29
Manufacturers Standard Package