
1485D60 | |
---|---|
DigiKey Part Number | 1485D60-ND |
Manufacturer | |
Manufacturer Product Number | 1485D60 |
Description | WIRE DUCT SOLID 2PC FASTENER 5' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Fastener 5.00' (1.52m) |
Datasheet | Datasheet |
EDA/CAD Models | 1485D60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 6.000" (152.40mm) | |
Length | 5.00' (1.52m) | |
Width | 6.000" (152.40mm) | |
Mounting Type | Fastener | |
Features | Hinged | |
Material | Steel | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,310.10000 | $3,310.10 |
10 | $2,814.14800 | $28,141.48 |
25 | $2,745.96200 | $68,649.05 |