
1485CM3 | |
---|---|
DigiKey Part Number | 1485CM3-ND |
Manufacturer | |
Manufacturer Product Number | 1485CM3 |
Description | WIREWAY 3" NIPPLE 4X4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Lay-In Wireway For 1485 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1485CM3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Lay-In Wireway | |
For Use With/Related Products | 1485 Series | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,118.40000 | $1,118.40 |