
1485B9N | |
---|---|
DigiKey Part Number | 1485B9N-ND |
Manufacturer | |
Manufacturer Product Number | 1485B9N |
Description | WIREWAY 90 DEG STEEL 2.5X2.5" GR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Corner Box For 1485 Series |
Datasheet | Datasheet |
EDA/CAD Models | 1485B9N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Fitting - Corner Box | |
For Use With/Related Products | 1485 Series | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,563.67000 | $1,563.67 |