
1472-36W | |
|---|---|
DigiKey Part Number | 1472-36W-ND |
Manufacturer | |
Manufacturer Product Number | 1472-36W |
Description | WRITING SURFACE 10X36X4" GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Writing Surface 10.000" L x 36.000" W x 4.000" H (254.00mm x 914.40mm x 101.60mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1472-36W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Writing Surface | |
Size / Dimension | 10.000" L x 36.000" W x 4.000" H (254.00mm x 914.40mm x 101.60mm) | |
Features | - | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | 1472-36 | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 14 lbs (6.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,529.90000 | $3,529.90 |

