Box Metal, Steel Black Split Sides and End Panel(s) 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1458VG4

DigiKey Part Number
HM3223-ND
Manufacturer
Manufacturer Product Number
1458VG4
Description
BOX STEEL BLACK 10"L X 8"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Black Split Sides and End Panel(s) 10.000" L x 8.000" W (254.00mm x 203.20mm) X 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
1458VG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
10.000" L x 8.000" W (254.00mm x 203.20mm)
Height
4.000" (101.60mm)
Area (L x W)
80.0in² (516cm²)
Design
Split Sides and End Panel(s)
Material
Color
Black
Thickness
18 Gauge
Features
Separate Panel or Cover Thickness, Vented Panels
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
3.6 lbs (1.6 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$681.97000$681.97
5$575.52200$2,877.61
10$535.29400$5,352.94
25$488.39640$12,209.91
Manufacturers Standard Package
Alternate Color
BOX STEEL BLUE 10"L X 8"W
In-Stock: 2
Unit Price: $681.97000