
1458VD3 | |
|---|---|
DigiKey Part Number | HM3209-ND |
Manufacturer | |
Manufacturer Product Number | 1458VD3 |
Description | BOX STEEL BLACK 8"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Black Split Sides and End Panel(s) 8.000" L x 8.000" W (203.20mm x 203.20mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1458VD3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.000" L x 8.000" W (203.20mm x 203.20mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 64.0in² (413cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 18 Gauge | |
Features | Separate Panel or Cover Thickness, Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.7 lbs (1.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $563.67000 | $563.67 |
| 5 | $475.54800 | $2,377.74 |
| 10 | $442.24300 | $4,422.43 |
| 25 | $401.97880 | $10,049.47 |
| 50 | $393.36920 | $19,668.46 |




