


1458G5B | |
|---|---|
DigiKey Part Number | HM3200-ND |
Manufacturer | |
Manufacturer Product Number | 1458G5B |
Description | BOX STEEL BLUE 10"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Blue Split Sides and End Panel(s) 10.000" L x 8.000" W (254.00mm x 203.20mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1458G5B Models |
Category | Design Split Sides and End Panel(s) |
Mfr | Material |
Series | Color Blue |
Packaging Bulk | Thickness 18 Gauge |
Part Status Active | Features Separate Panel or Cover Thickness |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 10.000" L x 8.000" W (254.00mm x 203.20mm) | Weight 3.2 lbs (1.5 kg) |
Height 5.000" (127.00mm) | Base Product Number |
Area (L x W) 80.0in² (516cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $610.86000 | $610.86 |
| 5 | $515.37200 | $2,576.86 |
| 10 | $479.30500 | $4,793.05 |
| 25 | $435.70320 | $10,892.58 |
| 50 | $430.93820 | $21,546.91 |



