
1458G3B | |
|---|---|
DigiKey Part Number | HM3198-ND |
Manufacturer | |
Manufacturer Product Number | 1458G3B |
Description | BOX STEEL BLUE 10"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Blue Split Sides and End Panel(s) 10.000" L x 8.000" W (254.00mm x 203.20mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1458G3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.000" L x 8.000" W (254.00mm x 203.20mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 80.0in² (516cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Blue | |
Thickness | 18 Gauge | |
Features | Separate Panel or Cover Thickness | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.2 lbs (1.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $598.20000 | $598.20 |
| 5 | $504.70200 | $2,523.51 |
| 10 | $469.37400 | $4,693.74 |
| 25 | $426.66960 | $10,666.74 |
| 50 | $420.83560 | $21,041.78 |



