
1458D3B | |
|---|---|
DigiKey Part Number | HM3193-ND |
Manufacturer | |
Manufacturer Product Number | 1458D3B |
Description | BOX STEEL BLUE 8"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Blue Split Sides and End Panel(s) 8.000" L x 8.000" W (203.20mm x 203.20mm) X 3.000" (76.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1458D3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.000" L x 8.000" W (203.20mm x 203.20mm) | |
Height | 3.000" (76.20mm) | |
Area (L x W) | 64.0in² (413cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Blue | |
Thickness | 18 Gauge | |
Features | Separate Panel or Cover Thickness | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 2.7 lbs (1.2 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $531.44000 | $531.44 |
| 5 | $448.28600 | $2,241.43 |
| 10 | $416.87900 | $4,168.79 |
| 25 | $378.90920 | $9,472.73 |
| 50 | $367.90220 | $18,395.11 |



