



1457L1201EBK | |
|---|---|
DigiKey Part Number | HM1762-ND |
Manufacturer | |
Manufacturer Product Number | 1457L1201EBK |
Description | BOX ALUM BLACK 4.73"L X 4.09"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 4.730" L x 4.094" W (120.14mm x 104.00mm) X 1.260" (32.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457L1201EBK Models |
Category | Design End Panel(s) |
Mfr | Material |
Series | Color Black |
Packaging Bulk | Thickness 0.060" (1.52mm) |
Part Status Active | Features Card Guides, EMI Shielded, Watertight |
Container Type Box | Ratings |
Size / Dimension 4.730" L x 4.094" W (120.14mm x 104.00mm) | Shipping Info Shipped from DigiKey |
Height 1.260" (32.00mm) | Base Product Number |
Area (L x W) 17.5in² (113cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $425.71000 | $425.71 |
| 5 | $358.95000 | $1,794.75 |
| 10 | $333.74400 | $3,337.44 |
| 25 | $303.29760 | $7,582.44 |
| 50 | $285.92400 | $14,296.20 |










