1456KK4BKBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1456WL1BKBK

DigiKey Part Number
164-1456WL1BKBK-ND
Manufacturer
Manufacturer Product Number
1456WL1BKBK
Description
CONSOLE ALUM 20.26"L X 11.61"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Console Metal, Aluminum Black Slanted Top 20.260" L x 11.610" W (514.60mm x 294.89mm) X 3.620" (91.95mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Console
Size / Dimension
20.260" L x 11.610" W (514.60mm x 294.89mm)
Height
3.620" (91.95mm)
Design
Slanted Top
Material
Color
Black
Thickness
0.081" (2.06mm)
Features
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 27
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$566.61000$566.61
5$484.33800$2,421.69
10$452.70200$4,527.02
25$426.31560$10,657.89
Manufacturers Standard Package