
1456WK4BKBK | |
---|---|
DigiKey Part Number | 164-1456WK4BKBK-ND |
Manufacturer | |
Manufacturer Product Number | 1456WK4BKBK |
Description | CONSOLE ALUM 20.26"L X 10.48"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Black Slanted Top 20.260" L x 10.480" W (514.60mm x 266.19mm) X 4.210" (106.93mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 20.260" L x 10.480" W (514.60mm x 266.19mm) | |
Height | 4.210" (106.93mm) | |
Design | Slanted Top | |
Material | ||
Color | Black | |
Thickness | 0.081" (2.06mm) | |
Features | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $566.61000 | $566.61 |
5 | $484.33800 | $2,421.69 |
10 | $452.70200 | $4,527.02 |
25 | $426.31560 | $10,657.89 |