
1456RH3BKBU | |
---|---|
DigiKey Part Number | HM3130-ND |
Manufacturer | |
Manufacturer Product Number | 1456RH3BKBU |
Description | CONSOLE ALUM 17.12"L X 8.61"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Black, Blue Slanted Top 17.120" L x 8.610" W (434.85mm x 218.69mm) X 3.210" (81.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456RH3BKBU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 17.120" L x 8.610" W (434.85mm x 218.69mm) | |
Height | 3.210" (81.53mm) | |
Area (L x W) | 147in² (948cm²) | |
Design | Slanted Top | |
Material | ||
Color | Black, Blue | |
Thickness | 0.081" (2.06mm) | |
Features | Slope, 15° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $488.49000 | $488.49 |
5 | $417.56000 | $2,087.80 |
10 | $390.27100 | $3,902.71 |
25 | $360.87120 | $9,021.78 |
