
1456NEK4BKBK | |
---|---|
DigiKey Part Number | 164-1456NEK4BKBK-ND |
Manufacturer | |
Manufacturer Product Number | 1456NEK4BKBK |
Description | CONSOLE ALUM BLACK 10"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Black Slanted Top 10.000" L x 6.000" W (254.00mm x 152.40mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 10.000" L x 6.000" W (254.00mm x 152.40mm) | |
Height | 4.000" (101.60mm) | |
Design | Slanted Top | |
Material | ||
Color | Black | |
Thickness | 0.081" (2.06mm) | |
Features | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $376.28000 | $376.28 |
5 | $321.64000 | $1,608.20 |
10 | $300.63300 | $3,006.33 |
25 | $274.94560 | $6,873.64 |
50 | $269.18640 | $13,459.32 |