Console Metal, Aluminum Blue, White Slanted Top 6.680" L x 5.770" W (169.67mm x 146.56mm) X 2.640" (67.06mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Console Metal, Aluminum Blue, White Slanted Top 6.680" L x 5.770" W (169.67mm x 146.56mm) X 2.640" (67.06mm)
1456FE1WHBU
1456FE1WHBU

1456FE1WHBU

DigiKey Part Number
HM3093-ND
Manufacturer
Manufacturer Product Number
1456FE1WHBU
Description
CONSOLE ALUM 6.68"L X 5.77"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Console Metal, Aluminum Blue, White Slanted Top 6.680" L x 5.770" W (169.67mm x 146.56mm) X 2.640" (67.06mm)
Datasheet
 Datasheet
EDA/CAD Models
1456FE1WHBU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Area (L x W)
38.4in² (248cm²)
Mfr
Design
Slanted Top
Series
Material
Packaging
Bulk
Color
Blue, White
Part Status
Active
Thickness
0.081" (2.06mm)
Container Type
Console
Features
Slope, 10°
Size / Dimension
6.680" L x 5.770" W (169.67mm x 146.56mm)
Shipping Info
Shipped from DigiKey
Height
2.640" (67.06mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$326.31000$326.31
5$274.97600$1,374.88
10$255.61500$2,556.15
25$232.24080$5,806.02
50$216.07580$10,803.79
100$211.31230$21,131.23
Manufacturers Standard Package
Alternate Color
CONSOLE ALUM 6.68"L X 5.77"W
In-Stock: 2
Unit Price: $326.31000