1455K1201RD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455RBTRD-10

DigiKey Part Number
1455RBTRD-10-ND
Manufacturer
Manufacturer Product Number
1455RBTRD-10
Description
BEZEL OPEN PLASTIC RED 10/PACK
Customer Reference
Detailed Description
Polycarbonate (PC) Bezel 6.673" L x 1.363" W x 0.453" H (169.49mm x 34.62mm x 11.51mm) Translucent - Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Bezel
Features
-
For Use With/Related Products
1455R Series
Size / Dimension
6.673" L x 1.363" W x 0.453" H (169.49mm x 34.62mm x 11.51mm)
Color
Translucent - Red
Material
Polycarbonate (PC)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable
Alternate Color
BEZEL OPEN PLASTIC BLUE 10/PACK
In-Stock: 0
Unit Price: $365.91000