
1455CS1202BK | |
---|---|
DigiKey Part Number | 164-1455CS1202BK-ND |
Manufacturer | |
Manufacturer Product Number | 1455CS1202BK |
Description | EXTRUDED ALUMINUM ENCLOSURE W/ C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Black Cover Included 4.724" L x 2.126" W (120.00mm x 54.00mm) X 2.126" (54.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455CS1202BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.724" L x 2.126" W (120.00mm x 54.00mm) | |
Height | 2.126" (54.00mm) | |
Area (L x W) | 9.96in² (64.3cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $142.91000 | $142.91 |
5 | $132.40400 | $662.02 |
10 | $128.14800 | $1,281.48 |
25 | $122.72280 | $3,068.07 |