Box Metal, Steel Gray U Shaped Pieces 19.000" L x 12.120" W (482.60mm x 307.85mm) X 12.050" (306.07mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1453N

DigiKey Part Number
HM2830-ND
Manufacturer
Manufacturer Product Number
1453N
Description
BOX STEEL GRAY 19"L X 12.12"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray U Shaped Pieces 19.000" L x 12.120" W (482.60mm x 307.85mm) X 12.050" (306.07mm)
Datasheet
 Datasheet
EDA/CAD Models
1453N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
19.000" L x 12.120" W (482.60mm x 307.85mm)
Height
12.050" (306.07mm)
Area (L x W)
230in² (1484cm²)
Design
U Shaped Pieces
Material
Color
Gray
Thickness
16 Gauge
Features
Separate Panel or Cover Thickness, Vented Panels
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,245.23000$1,245.23
5$1,051.84200$5,259.21
10$978.66300$9,786.63
25$967.32200$24,183.05
Manufacturers Standard Package