
1452DE11 | |
|---|---|
DigiKey Part Number | HM2820-ND |
Manufacturer | |
Manufacturer Product Number | 1452DE11 |
Description | BOX ALUM GRAY 10.99"L X 7.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Gray U Shaped Pieces 10.990" L x 7.500" W (279.15mm x 190.50mm) X 8.500" (215.90mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1452DE11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 10.990" L x 7.500" W (279.15mm x 190.50mm) | |
Height | 8.500" (215.90mm) | |
Area (L x W) | 82.4in² (532cm²) | |
Design | U Shaped Pieces | |
Material | ||
Color | Gray | |
Thickness | 18 Gauge | |
Features | Separate Panel or Cover Thickness, Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,237.17000 | $1,237.17 |
| 5 | $1,045.06800 | $5,225.34 |
| 10 | $972.36500 | $9,723.65 |
| 25 | $960.27120 | $24,006.78 |


