
1451-14BK3 | |
---|---|
DigiKey Part Number | HM2808-ND |
Manufacturer | |
Manufacturer Product Number | 1451-14BK3 |
Description | COVER FOR CHASSIS 9X5X5.2" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 9.000" L x 5.000" W x 5.200" H (228.60mm x 127.00mm x 132.08mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cover, Lid | |
Features | Perforated | |
For Use With/Related Products | 1441, 1444 Series | |
Size / Dimension | 9.000" L x 5.000" W x 5.200" H (228.60mm x 127.00mm x 132.08mm) | |
Color | Black | |
Material | Metal, Steel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $430.86000 | $430.86 |
