
1447SA10 | |
|---|---|
DigiKey Part Number | 1447SA10-ND |
Manufacturer | |
Manufacturer Product Number | 1447SA10 |
Description | BOX STEEL GRAY 21.38"L X 20"W |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 21.380" L x 20.000" W (543.05mm x 508.00mm) X 10.000" (254.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1447SA10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 21.380" L x 20.000" W (543.05mm x 508.00mm) | |
Height | 10.000" (254.00mm) | |
Area (L x W) | 428in² (2761cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Interior Panels | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 52 lbs (23.6 kg) | |
Base Product Number |





