Chassis Metal, Steel Black Open End(s) 7.000" L x 5.000" W (177.80mm x 127.00mm) X 2.040" (51.82mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1441-12BK3

DigiKey Part Number
HM2716-ND
Manufacturer
Manufacturer Product Number
1441-12BK3
Description
CHASSIS STEEL BLACK 7"L X 5"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Chassis Metal, Steel Black Open End(s) 7.000" L x 5.000" W (177.80mm x 127.00mm) X 2.040" (51.82mm)
Datasheet
 Datasheet
EDA/CAD Models
1441-12BK3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Chassis
Size / Dimension
7.000" L x 5.000" W (177.80mm x 127.00mm)
Height
2.040" (51.82mm)
Area (L x W)
35.0in² (226cm²)
Design
Open End(s)
Material
Color
Black
Thickness
20 Gauge
Features
Hardware not Provided
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
0.975 lb (442.25 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Factory Stock: 189
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$174.30000$174.30
5$146.70400$733.52
10$136.31200$1,363.12
25$123.77640$3,094.41
50$115.11580$5,755.79
100$107.09740$10,709.74
250$103.55144$25,887.86
Manufacturers Standard Package
Alternate Color
CHASSIS STEEL GRAY 7"L X 5"W
In-Stock: 199
Unit Price: $174.30000