
1431-29BK3 | |
|---|---|
DigiKey Part Number | HM2676-ND |
Manufacturer | |
Manufacturer Product Number | 1431-29BK3 |
Description | COVER FOR CHASSIS 12X10" BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cover, Lid 12.000" L x 10.000" W x 0.032" H (304.80mm x 254.00mm x 0.81mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1431-29BK3 Models |
Category | For Use With/Related Products 1441 Series |
Manufacturer Hammond Manufacturing | Size / Dimension 12.000" L x 10.000" W x 0.032" H (304.80mm x 254.00mm x 0.81mm) |
Series | Color Black |
Packaging Bulk | Material Metal, Steel |
Part Status Active | Base Product Number |
Type Cover, Lid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $174.30000 | $174.30 |
| 5 | $146.70400 | $733.52 |
| 10 | $136.31200 | $1,363.12 |
| 25 | $123.77640 | $3,094.41 |
| 50 | $115.11580 | $5,755.79 |
| 100 | $107.09740 | $10,709.74 |
| 250 | $103.55144 | $25,887.86 |






